1-745494-7
PLUG ASSY,15P,HDE,MS
Enhance connectivity with our Plug Assembly, designed for high-density environments. This black connector features 15 gold-plated contacts, ideal for ensuring reliable data transmission. With a straight orientation and panel mount type, it offers versatility in installation. Suitable for round jacketed cables and discrete wires, it accommodates various wiring setups. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), it is built for durability. Its 2-row design and 20-sized contacts make it perfect for applications requiring multiple connections. With RoHS compliance and preloaded for convenience, it's a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-745494-7 |
Color: | Black |
Series: | AMPLIMITE HDE |
Amperage: | 1.5 A |
Gender: | Plug |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Panel |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .108 in, 2.743 mm |
Shell Size: | 2 |
Contact Size: | 20 |
Terminal Type: | IDC |
Cable Type: | Discrete Wire, Round Jacketed Cable |
Number of Positions: | 15 |
GPL: | 248 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4944 |
Preloaded: | Yes |
Wire Size: | .05 - .15 mm², 30 - 26 AWG |
Connector System: | Wire to Wire |
Part Aliases: | 1-745494-7 |
SKU: | AMP1-745494-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |