1-745508-1
FERRULE SPLIT RING, HD
Enhance your connectivity with the rugged reliability of our FERRULE SPLIT RING, HD. Designed for use with the AMPLIMITE Kit, this essential accessory features a durable Aluminum construction, ensuring optimal performance in demanding environments. Its Split-Ring design accommodates cable sizes ranging from .635 to .675 inches, offering versatility for various applications. With shielded protection and RoHS compliance, it guarantees data integrity while meeting environmental standards. Elevate your connectivity solutions with this high-quality ferrule.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-745508-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Ferrule |
Shell Size: | 4, 5 |
Package Quantity: | 1 |
GPL: | 252 |
Packaging: | Package |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 5817 |
Ferrule Material: | Aluminum |
ECCN: | EAR99 |
Ferrule Diameter: | 17.53 mm, .69 in |
Ferrule Type: | Split-Ring |
Cable Outside Diameter: | .635 - .675 in |
Part Aliases: | 1-745508-1 |
SKU: | AMP1-745508-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |