1-747150-6
09 RCPT SP/FMS SCRLK
Introducing the AMPLIMITE HD-20 D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle features a durable thermoplastic housing, ensuring long-lasting reliability in any application. With UL 94V-0 standards met, you can trust in its safety and quality. The 2-row, 9-contact design allows for efficient data transmission, while gold-plated phosphor bronze contacts guarantee optimal conductivity. Suitable for board mount installation, it offers easy integration into your setup. The sleek front metal shell adds a professional touch, making it ideal for industrial and commercial use. RoHS compliant, it meets environmental standards, further enhancing its appeal. Trust in the AMPLIMITE HD-20 for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-747150-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP1-747150-6 |
Post Size: | .66 mm / .026 in |
Shell Plating Material: | Tin |
Female Screwlock Material: | Zinc |
Plastic: | No |
Shell Material: | Carbon Steel |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .093 - .125 in / 2.36 - 3.18 mm |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounding Indents: | Without |
Product Type: | Connector |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 1 |
Connector System: | Board-to-Board |
Grounding Clips: | Without |
Termination Post Length: | .17 in / 4.32 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |