1-747301-6
37 RCPT SP/FMS SCRLK
Elevate your connectivity with the AMPLIMITE HD-20 series, featuring high-performance D-Sub connectors designed for professional-grade applications. Engineered for reliability, these receptacles boast UL E28476 and UL 94V-0 certifications, guaranteeing safety and quality. With 37 gold-plated contacts on a 2-row, 2.74mm pitch board-mount design, they ensure seamless data transmission at up to 6A. Crafted with precision from phosphor bronze, these connectors offer durability and longevity. Housed in a front metal shell, they provide robust protection and easy installation. RoHS compliant, they are environmentally friendly, making them the perfect choice for your projects. Upgrade to the AMPLIMITE HD-20 series for uncompromising performance in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-747301-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP1-747301-6 |
Shield Plating Material: | Tin |
Shell Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
Plastic: | No |
Shell Material: | Carbon Steel |
Shield Material: | Steel |
Female Screwlock Material: | Zinc |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 2.36 - 3.18 mm / .093 - .125 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester |
Housing Color: | Black |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Grounded: | No |
Grounding Straps: | Without |
Connector System: | Board-to-Board |
Product Type: | Connector |
Shielded: | Yes |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Indents: | Without |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 4 |
Termination Post Length: | .17 in / 4.32 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |