Easily assemble your high-density cable connections with this comprehensive kit, featuring a 9-pin receptacle in a sturdy shielded enclosure. Designed for optimal performance, the kit includes everything you need for secure and reliable signal transmission. From its rugged steel construction to gold-plated contacts, every component is built to last in demanding environments. With insulation displacement crimp termination and straight mounting, installation is straightforward and efficient. Suitable for round jacketed cables and discrete wires, this kit offers versatility in connectivity. Meeting UL 94V-0 flammability standards and RoHS compliance, it ensures safety and environmental responsibility. Whether for data or devices, this kit is a dependable solution for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-747943-5
Color:Black
Series:AMPLIMITE HDE
Amperage:5 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.109 in, 2.77 mm
Shell Size:1
Contact Size:20
Contact Type:Socket
Shell Plating:Tin
Terminal Type:IDC
Mount Angle:Straight
Insert Material:Thermoplastic
Cable Diameter:.19 - .375 in, 4.83 - 9.53 mm
Package Quantity:1
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:9
GPL:248
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.05 - .13 mm², 30 - 26 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Jackscrews
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5849
Preloaded:Yes
Wire Size:.05 - .15 mm², 30 - 26 AWG
Screw Hole Thread Size:4-40
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Preassembled:No
Cable Insulation Diameter:.19 - .375 in, 4.83 - 9.53 mm
Enclosure:With
Jackscrew Material:Zinc Alloy
Wire Insulation Support:With
Enclosure Material:PVC
Grounding Indents:Without
Shell Type:Front Metal Shell
Accepts Cable Diameter:.375 in, 9.53 mm
Insert Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Part Aliases:1-747943-5
SKU:AMP1-747943-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/02/2013E-13-010499 - Product Improvement. This change will result in sturdier jackscrews.Download