1-747944-6

KIT,PLUG,9P,HDE,SHLD ENCLSRE

Enhance your connectivity with this comprehensive KIT,PLUG,9P,HDE,SHLD ENCLSRE. Designed for optimal performance, this kit includes a 9-pin plug with a shielded enclosure, ensuring secure and reliable connections. The black thermoplastic body features a straight orientation and is suitable for cable mount applications. With IDC termination method and gold flash plating in the contact mating area, it guarantees efficient signal transmission. Meeting industry standards for temperature range and flammability, this kit is ideal for data and device applications. Whether you're working with round jacketed cables or discrete wires, this kit provides the durability and functionality you need. The zinc alloy jackscrews offer additional security, while the PVC enclosure and grounding indents ensure safety and stability. RoHS compliant and with a product grade of Standard, you can trust in the quality and performance of this connector kit for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-747944-6
Color:Black
Series:AMPLIMITE HDE
Amperage:5 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.109 in, 2.77 mm
Shell Size:1
Contact Size:20
Contact Type:Pin
Shell Plating:Tin
Terminal Type:IDC
Mount Angle:Straight
Insert Material:Thermoplastic
Cable Diameter:.19 - .375 in, 4.83 - 9.53 mm
Package Quantity:1
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:9
GPL:248
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.13 - .32 mm², 26 - 22 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Jackscrews
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5849
Preloaded:Yes
Wire Size:.15 - .4 mm², 26 - 22 AWG
Screw Hole Thread Size:4-40
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Preassembled:No
Cable Insulation Diameter:.19 - .375 in, 4.83 - 9.53 mm
Enclosure:With
Jackscrew Material:Zinc Alloy
Wire Insulation Support:With
Enclosure Material:PVC
Grounding Indents:With
Shell Type:Front Metal Shell
Accepts Cable Diameter:.375 in, 9.53 mm
Insert Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Part Aliases:1-747944-6
SKU:AMP1-747944-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/02/2013E-13-010499 - Product Improvement. This change will result in sturdier jackscrews.Download