The AMPLIMITE 0.50 Series Panel Mount Receptacle Connector in Black is a high-quality component designed for signal circuit applications. With 50 contacts in 2 rows, it offers secure and efficient connectivity for ribbon cable and round jacketed cable assemblies. Featuring insulation displacement crimp (IDC) termination, it ensures reliable contact with wire sizes ranging from 30 to 28 AWG. The housing, made of UL 94V-0 rated thermoplastic, provides durability and safety. Gold flash plating over palladium nickel contacts guarantees optimal signal transmission. With a wide operating temperature range of -55 to 105°C, this connector is suitable for various industrial environments. RoHS compliant and with a tube packaging, it meets stringent quality standards for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-749656-1
Color:Black
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Mount Type:Panel
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.05 in, 1.27 mm
Shell Plating:Nickel over Copper
Terminal Type:IDC
Mount Angle:None
Package Quantity:10
Cover Material:Thermoplastic
Cable Type:Ribbon Cable, Round Jacketed Cable
Number of Positions:50
Housing Color:Black
GPL:436
Shell Material:Steel
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Solid Wire Size:.05 - .1 mm², 30 - 28 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Latch Blocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4617
Preloaded:Yes
Wire Size:.05 - .09 mm², 30 - 28 AWG
Detent:Without
Screw Hole Thread Size:2-56
Connector System:Cable-to-Panel
Connector Product Type:Connector
Mating Connector Lock:With
Bracket Material:Zinc
Bracket Plating :Nickel over Copper
Ribbon Cable Centerline Spacing:.025 in, .64 mm
Max Insulation Diameter:.91 mm
Rails:Without
Termination Cover:With
Termination Cover Method:Assembled
Termination Cover Type:Standard
Cover Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.029 - .036 in, .74 - .91 mm
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-749656-1
SKU:AMP1-749656-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: