| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-750913-9 |
| Color: | Gray |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Mount Angle: | None |
| Package Quantity: | 7 |
| Cover Material: | Polyester |
| Cable Type: | Round Jacketed Cable |
| Number of Positions: | 100 |
| Housing Color: | Black |
| GPL: | 022 |
| Packaging: | Kit |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Solid Wire Size: | .05 - .08 mm², 30 - 28 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4620 |
| Preloaded: | Yes |
| Wire Size: | .05 - .09 mm², 30 - 28 AWG |
| Detent: | Without |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Plug Shell Material: | Steel |
| Plug Shell Plating: | Tin-Nickel Alloy |
| Ribbon Cable Centerline Spacing: | .025 in |
| Max Insulation Diameter: | .79 mm |
| Rails: | Without |
| Termination Cover: | With |
| Termination Cover Method: | Unassembled |
| Termination Cover Type: | Wire Lacing |
| Cover Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .029 - .031 in, .74 - .79 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-750913-9 |
| Replacement Part: | 1-5750913-9 |
| SKU: | AMP1-750913-9 |
1-750913-9
| Heilind Number: | AMP1-750913-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-750913-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The AMPLIMITE 0.50 Series offers reliable connectivity with this Cable Mount Plug, designed for signal applications. Featuring a durable Polyester housing in a sleek Gray color, it ensures secure termination with Insulation Displacement Crimp (IDC) technology. With a pitch of 1.27 mm (.05 in) and 100 positions, it accommodates Round Jacketed Cables for efficient data transmission. Gold-plated contacts and shielded construction guarantee optimal signal integrity. Operating in a wide temperature range of -55 to 105 °C (-67 to 221 °F), this connector is suitable for diverse environments. The kit packaging includes 7 units, perfect for various installation needs. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes safety and environmental responsibility. Ideal for cable-to-cable connections in industrial and electronic applications, this AMPLIMITE connector delivers high performance and durability.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58430-1 | ![]() |


