| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-770193-0 |
| Series: | Universal MATE-N-LOK |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 - .13 in, 1.52 - 3.3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Matte |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Part Aliases: | 1-770193-0 |
| SKU: | AMP1-770193-0 |
1-770193-0
Specifications
Detailed Description
Easily connect power sources with our UMNLII GRND PIN DUPL AU/BR contact, designed for efficient cable mounting in Universal MATE-N-LOK series applications. Crafted from durable brass with a gold-plated mating area, this contact ensures reliable conductivity for stranded wires ranging from 14 to 20 AWG. With a voltage rating of 600 V AC and a contact amperage of 7 A, it's ideal for power circuit applications. The tin-plated termination offers secure crimping, while VDE and UL certifications guarantee quality and safety. Operating in a wide temperature range from -55 to 120 °C, this contact is essential for appliances and other high-performance systems. RoHS compliant and featuring 3500 units on a convenient reel, it's a must-have component for wire-to-wire connections.

