1-770669-2
23P AMPSEAL ASSY SNAP-IN GOLD
Enhance your automotive connectivity with the AMPSEAL 23 Position Connector, a robust solution designed for power and signal applications. Featuring a natural color and a horizontal/90° mount orientation, this connector boasts a 3-row configuration for efficient PCB integration. With a termination method of through hole soldering and a pitch of 4mm (.157 in), it ensures secure and reliable connections. Operating temperature ranging from -40°C to 125°C (-40°F to 257°F) and an IP6K9K rating make it suitable for harsh environments. Its UL 94V-0 flammability standard, along with gold (Au) interface plating, guarantees high performance and safety. The connector accommodates 23 positions, with a voltage rating of 250 VAC, and features boardlock PCB retention for added stability. Measuring 60.8mm (2.394 in) in length and 37.9mm (1.498 in) in width, it offers a compact yet powerful solution. Perfect for industrial and commercial transportation applications, this connector is a reliable choice for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-770669-2 |
Color: | Natural |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP6K9K |
Pin Diameter: | .051 in, 1.3 mm |
Number of Positions: | 23 |
Mount Orientation: | Horizontal/90° |
GPL: | J04 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Boardlock |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 23 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.498 in, 37.9 mm |
PCB Mount Alignment: | With |
Length: | 2.394 in, 60.8 mm |
Locking Interface: | With |
Interface Plating: | Gold (Au) |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Hybrid Header: | No |
Profile Height From PCB: | 23.6 mm, .929 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-770669-2 |
SKU: | AMP1-770669-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |