| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-770849-9 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 19 |
| Housing Color: | Natural |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .25 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.965 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-770849-9 |
| SKU: | AMP1-770849-9 |
1-770849-9
Specifications
Detailed Description
Enhance your power and signal connections with our SL-156 series housing connector, designed for reliable performance in a range of applications. With a natural nylon GF housing material that meets UL 94V-0 flammability standards, this receptacle connector offers durability and safety. Featuring 19 positions and a pitch of 3.96mm, it allows for secure cable mounting with a crimp termination method. The 6.5A amperage and 250VAC voltage rating make it suitable for various power needs. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), this connector ensures consistent functionality even in harsh environments. Its inline contact layout, wire-to-board connection system, and mating retention with a locking ramp provide ease of use and stability. RoHS compliant and certified by CSA and UL agencies, this connector guarantees quality and compliance. Ideal for appliances and other devices, it comes in a package quantity of 1000, ready for your connectivity needs. Elevate your PCB connections with this standard housing connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 90471-1 | TE Connectivity 1-770849-9 Application Tooling | ![]() |


