1-776180-6
35POS,AMPSEAL,PIN HSG ASSY,SLD,COD 6
Enhance your automotive connectivity with our AMPSEAL 3 Row Board Mount Connector, designed for power and signal applications. Featuring 35 positions with through-hole solder termination, this connector ensures reliable performance under tough conditions. With a high operating temperature range of -40 to 105°C (-40 to 221°F) and an IP6K7 rating for protection against dust and water ingress, it's ideal for industrial and commercial transportation use. The connector is UL 94V-0 compliant, guaranteeing safety and durability. Its compact 4mm pitch and 1.57mm PCB thickness make it suitable for various board layouts. The gold-plated contacts offer excellent conductivity, while the boardlock feature provides secure PCB retention. Meeting stringent quality standards, this connector is essential for efficient and robust automotive electronics systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-776180-6 |
Color: | Orange |
Series: | AMPSEAL |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP6K7 |
Pin Diameter: | .051 in, 1.3 mm |
Package Quantity: | 220 |
Contact Amperage: | 11 A |
Number of Positions: | 35 |
Mount Orientation: | Horizontal/90° |
GPL: | J04 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Boardlock |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Connector System: | Wire to Board |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.49 in, 37.9 mm |
PCB Mount Alignment: | With |
Length: | 3.02 in, 76.9 mm |
Locking Interface: | Without |
Interface Plating: | Gold (Au) |
Connector Code : | 6 |
Number of Sections: | 1 |
Packaging Type: | Box |
Hybrid Header: | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-776180-6 |
SKU: | AMP1-776180-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | PCN-21-112667 - Internal Plant Move. The Industrial and Commercial Transportation business unit of TE Connectivity is Moving the following part number(s) within the same facility at Empalme Mx. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP request must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system, only PSW will be provided. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download |
03/28/2015 | P-14-009929 - Manufacturing Location Change. | Download |
02/03/2014 | P-13-009707 - Manufacturing location change. | Download |