1-776200-1
HEADER ASSY, 23 POS VERTICAL
Easily connect and secure your power and signal systems with our AMPSEAL series 23-position vertical header assembly. Designed for reliability in industrial and commercial transportation applications, this black header features three rows of through-hole solder termination for lasting durability. With a maximum operating temperature range of -40°C to 125°C (-40°F to 257°F) and an IP67/IP69K rating for protection against dust and water ingress, it ensures optimal performance in harsh environments. The 4mm pitch and 1.3mm pin diameter accommodate standard connections, while the UL 94V-0 material flammability standard guarantees safety. Suitable for wire-to-board or wire-to-device setups, this connector system offers versatility in assembly. Gold plating on the interface ensures efficient signal transmission, and with a rated voltage of 250VAC, it meets industry standards for reliable power delivery. Its compact design, with a length of 60.8mm and a profile height of 34.25mm from the PCB, allows for efficient PCB mounting. RoHS compliant and meeting ECCN regulations, this header assembly is a dependable solution for automotive and industrial applications. With 220 pieces per package, it's convenient for bulk installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-776200-1 |
Color: | Black |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP67, IP69K |
Pin Diameter: | .051 in, 1.3 mm |
Package Quantity: | 220 |
Number of Positions: | 23 |
Mount Orientation: | Vertical/180° |
GPL: | AI3 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Solder Tail |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 23 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.264 in, 32.1 mm |
PCB Mount Alignment: | With |
Length: | 2.394 in, 60.8 mm |
Locking Interface: | With |
Interface Plating: | Gold (Au) |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Hybrid Header: | No |
Profile Height From PCB: | 1.348 in, 34.25 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-776200-1 |
SKU: | AMP1-776200-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/21/2021 | E-20-017910 - Product Improvement. making a change to the mounting hole geometry on all 23-position vertical and right-angle AMPSEAL headers for the part number(s) listed below. The change is necessary to improve mounting capabilities. The change does not impact performance. The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download |
05/18/2020 | E-20-001595 - Product Change. TE Connectivity is making a change to the AMPSEAL Sealed Connector System header with gold pins only for the part number(s) listed below. This change is to increase the gold thickness in the contact area on the header pin where it mates to the socket terminal beam for increase durability and reduce the overall length of the gold plate outside the contact area. | Download |
09/02/2019 | E-19-010127 - AMPSEAL Products shipping location change from Tullahoma TN USA to Distribution Center at Greensboro NC USA. | Download |