1-776200-5

HEADER ASSY, 23 POS VERTICAL

Enhance your automotive connectivity with this 23-position vertical header assembly in a vibrant blue hue. Designed for optimal performance, it offers through-hole solder termination, ensuring secure and reliable connections. With a maximum operating temperature of up to 125°C, it can withstand harsh environments. The IP67 and IP69K ratings guarantee protection against dust and water ingress, making it ideal for industrial and commercial transportation applications. Featuring gold plating and UL 94V-0 flammability standard compliance, it meets stringent quality and safety requirements. Its compact design, with a pitch of 4mm, is perfect for power and signal circuit applications. With panel mounting capability and wave soldering compatibility, installation is convenient and efficient. Trust in its durability and performance for your automotive connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-776200-5
Color: Blue
Series: AMPSEAL
Number of Rows: 3
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .157 in, 4 mm
Voltage: 250 VAC
IP Rating: IP67, IP69K
Pin Diameter: .051 in, 1.3 mm
Package Quantity: 220
Number of Positions: 23
Mount Orientation: Vertical/180°
GPL: AI3
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Panel Mount: Without
Shielded: No
PCB Retention: Without
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Solder Tail
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Connector and Contact Terminate To: Printed Circuit Board
Product Code: J562
Number of Signal Positions: 23
Tab Width: .051 in, 1.3 mm
Connector System: Wire to Board, Wire-to-Device
Rated Voltage: 250 VAC
ECCN: EAR99
Connector Width: 1.264 in, 32.1 mm
PCB Mount Alignment: With
Length: 2.394 in, 60.8 mm
Locking Interface: With
Interface Plating: Gold (Au)
Nominal Voltage Architecture: 12 V, 240 V, 24 V, 42 V, 48 V
Mounting Holes: With
Number of Sections: 1
Tab Thickness: .051 in, 1.3 mm
Hybrid Header: No
Profile Height From PCB: 1.348 in, 34.25 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-776200-5
SKU: AMP1-776200-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: