1-776261-4

14 POS AMPSEAL VERTICAL HDR

Elevate your automotive connectivity with our AMPSEAL series connector, designed for robust performance in demanding environments. This three-row connector, featuring through-hole solder termination, ensures secure and reliable power and signal transmission. With a maximum operating temperature range of -40 to 125°C (-40 to 257°F) and IP6K9K ingress protection rating, it's built to withstand extreme conditions. The 14-position connector, with a 4mm pitch, is ideal for power and signal applications in industrial and commercial transportation settings. Gold plating on the interface ensures optimal conductivity, while its UL 94V-0 flammability rating guarantees safety. Whether for wire-to-board or wire-to-device connections, this connector, with its vertical mount orientation and solder tail PCB retention, offers easy installation and secure attachment. Trust in its durability and performance for your automotive connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-776261-4
Color: Gray
Series: AMPSEAL
Number of Rows: 3
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .157 in, 4 mm
Voltage: 250 VAC
IP Rating: IP6K9K
Pin Diameter: .051 in, 1.3 mm
Number of Positions: 14
Mount Orientation: Vertical/180°
GPL: AI3
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Panel Mount: Without
Shielded: No
PCB Retention: Without
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Solder Tail
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Connector and Contact Terminate To: Printed Circuit Board
Product Code: J562
Number of Signal Positions: 14
Tab Width: .051 in, 1.3 mm
Connector System: Wire to Board, Wire-to-Device
Rated Voltage: 250 VAC
ECCN: EAR99
Connector Width: 1.264 in, 32.1 mm
PCB Mount Alignment: With
Length: 1.921 in, 48.8 mm
Locking Interface: With
Interface Plating: Gold (Au)
Nominal Voltage Architecture: 12 V, 240 V, 24 V, 42 V, 48 V
Mounting Holes: With
Number of Sections: 1
Tab Thickness: .051 in, 1.3 mm
Hybrid Header: No
Profile Height From PCB: 1.35 in, 34.3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-776261-4
SKU: AMP1-776261-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: