Upgrade your connectivity with the AMPLIMITE 0.50 Series, featuring a high-performance 68-position receptacle. Designed for seamless integration, this connector boasts a standard profile and full metal shell for durability. With a robust through-hole solder termination method and gold plating, it ensures reliable signal transmission. The two-row design and latch mating retention type offer secure connections in any application. RoHS compliant and packaged in a convenient tube, it's the perfect solution for your D-Sub and D-Ribbon connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-787082-7
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:68
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
SKU:AMP1-787082-7
Shell Material:Carbon Steel
Bracket Plating Material:Nickel over Copper
Shell Plating Finish:Bright
Bracket Material:Zinc
Post Size:.034 in
Shell Plating Material:Nickel over Copper
Post Plating Material:Tin-Lead over Nickel
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in / 1.57 mm
Housing Color:Black
Centerline (Pitch):1.27 mm / .05 in
Housing Material:Thermoplastic
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Mating Retention:With
Connector Mounting Type:Board Mount
PCB Mount Alignment:Without
PCB Mount Retention Type:Boardlock
Montageausrichtung der Leiterplatte:Without
PCB Mount Retention:With
Mating Alignment:Without
Boardlock Plating Material:Tin over Nickel
PCB Mounting Style:Through Hole - Press-Fit
Mounting Hole Diameter:.109 in
Boardlock Material:Copper Alloy
Mating Connector Lock Type:Clinch Nut, 5-56 UNC
Mating Connector Lock:With
Circuit Application:Signal
Row-to-Row Spacing:2.54 mm / .1 in
Sealable:No
Product Type:Connector
Connector System:Cable-to-Board
Connector and Contact Terminates To:Printed Circuit Board
Shielded:Yes
Connector Type:Connector Assembly
Termination Post Length:.1 in / 2.54 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: