1-794071-0

22P MINI UMNL HDR W/DH SN LF

Enhance your power connectivity with the Mini-Universal MATE-N-LOK series Board Mount Connector. This essential component, meeting CSA and UL standards, features a durable nylon housing in a sleek white finish. With 22 pin contact positions and a 4.14 mm pitch, it ensures reliable power transmission. Suitable for applications in appliances, the connector offers vertical mount orientation and through-hole solder termination for secure attachment to a printed circuit board. Operating flawlessly in temperatures ranging from -55 to 105°C, it guarantees optimal performance in various environments. With tin plating on the contact mating area, this connector is designed for efficient power transmission. RoHS compliant and with UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Ideal for wire-to-board setups, this header connector, packaged in a quantity of 200, is a must-have for your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-794071-0
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.163 in, 4.14 mm
Package Quantity:200
Contact Amperage:9.5 A
Number of Positions:22
Housing Color:White
Mount Orientation:Vertical
GPL:238
Mating Retention Type:Locking Tab
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.49 mm
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Chamfered Edges
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1311
Number of Power Positions:22
Wire Size:.05 - 1.2 mm², 100.5 - 2853 CMA, 16 - 30 AWG
Connector Length:47.09 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:9.83 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-794071-0
SKU:AMP1-794071-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/01/2015P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions.Download