| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770586-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Row Spacing: | .163 in, 4.14 mm |
| Number of Positions: | 22 |
| Housing Color: | White |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 0-0770586-1 770586-1 |
| SKU: | AMP770586-1 |
770586-1
Specifications
Detailed Description
Enhance your power and signal connections with the Mini-Universal MATE-N-LOK Housing for Wire to Wire applications. Featuring two rows of 22 socket contacts with a pitch of 4.14 mm, this connector is designed for efficient cable mount installation. Its durable nylon housing in a sleek white color is CSA and UL certified, ensuring safety and reliability in various environments. With a high voltage rating of 600 V AC/DC and an operating temperature range of -20 to 105°C (-4 to 221°F), it is suitable for demanding industrial applications. The housing, compliant with UL 94V-0 flammability standards and RoHS regulations, guarantees peace of mind in terms of quality and environmental impact. Perfect for appliances, this connector is a essential component for power and signal transmission in your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-794607-2 | MICRO MNL RPT CNT STRP 30AU LF | ![]() |
| TE Connectivity 1-794617-2 | 12POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 171637-1 | MINI U-M-N-L SOCKET CONTACT | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-320569-5 | TERMINAL,PIDG R IR 12 1/4 | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 327639 | SPLICE BUTT PIDG 12-10/22-18 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350735-1 | 12P UMNL PLUG HSG | ![]() |
| TE Connectivity 350923-6 | UMNL SOK 12-10 AUNI/PHBZ | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770585-1 | 20P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770587-1 | 24P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794616-4 | FREE HANG DBL ROW HSG 4 POS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | PCN-24-199238 - Adding an additional resin. please be aware of adding an additional resin (PA66/6) option for this product. Necessary qualification tests as per the Product specification were performed and passed. Product color may have slight color shade difference between current and new additional material, Before: PA66/6 After:PA66/6 | Download | |||
| 06/01/2015 | P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. | Download | |||
| 05/29/2015 | E-15-001261 - Product Improvement. The material change communicated earlier will not be implemented. | Download | |||


