1-794079-1
24P MINI UMNL HDR W/O DH AU LF
Introducing the Mini-Universal MATE-N-LOK Connector, a versatile solution for power applications. With a housing made of UL 94V-0 rated thermoplastic, this connector offers reliable performance in a compact design. Featuring two rows of 24 gold-plated pins, it ensures secure and efficient power transmission with a contact amperage of 9.5 A. The through-hole solder termination method and vertical mount orientation make it easy to integrate onto printed circuit boards. Operating in a wide temperature range of -55 to 105°C, this connector is suitable for various environments. With a voltage rating of 600 V AC/DC, it meets high power requirements. Packaged in a convenient bag of 200, it is ideal for bulk applications in appliances and other power systems. RoHS compliant and with no sealable option, this connector prioritizes safety and ease of use. Trust in its quality and performance for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-794079-1 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .163 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 200 |
Contact Amperage: | 9.5 A |
Number of Positions: | 24 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 238 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1311 |
Number of Power Positions: | 24 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-794079-1 |
SKU: | AMP1-794079-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2015 | P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. | Download |