1-794107-0

22P MINI UMNL R/A HDR ASSY LF

Enhance power connectivity with our Mini-Universal MATE-N-LOK connectors, designed for reliable performance in a variety of applications. This two-row connector features a durable nylon housing in a sleek white finish, meeting CSA and UL standards for safety and quality assurance. With a pitch of 4.14mm (.162 in) and through-hole solder termination, it ensures secure and efficient board mount assembly. Offering a voltage rating of 600V AC/DC and contact amperage of 9.5A, it is ideal for power circuit applications. The 22-position connector, with pin contacts and without strain relief, is suitable for wire-to-board connections. Its operating temperature range of -20 to 85°C (-4 to 185°F) and UL 94V-0 flammability standard make it a reliable choice for various environments. Featuring a locking tab mating retention type, it guarantees a secure connection, while the boardlock PCB retention type ensures stability during operation. RoHS compliant and with a VDE tested rating, this connector is not only environmentally friendly but also meets international safety standards. Perfect for appliances and other power-related applications, it offers a seamless and efficient power transmission solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-794107-0
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.163 in, 4.14 mm
Package Quantity:200
Contact Amperage:9.5 A
Number of Positions:22
Housing Color:White
Mount Orientation:Right Angle
GPL:238
Mating Retention Type:Locking Tab
Packaging:Bag
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Chamfered Edges
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1311
Number of Power Positions:22
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-794107-0
SKU:AMP1-794107-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/01/2015P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions.Download