1-794221-0
Cut Strip - MINI UMNL2 SOK 22-18AWG AU LF
Enhance your wire connectivity with our Mini UMNL2 Socket, designed for 22-18AWG cables. Featuring gold-plated brass contacts, this socket ensures optimal conductivity for power applications, with a voltage rating of 600V AC/DC. The crimp termination method guarantees secure attachment, meeting CSA and UL standards for reliable performance. With a package quantity of 4500, this contact is ideal for bulk projects. RoHS compliant and suitable for various wire-to-wire connections, it's a versatile solution for power connectors and more. Upgrade your system with the Mini UMNL2 Socket, a high-quality component for efficient electrical setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-794221-0 |
Series: | Mini-Universal MATE-N-LOK 2 |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Package Quantity: | 4500 |
Cable Type: | Discrete Wire |
Contact Amperage: | 10.5 A |
Termination Type: | Crimp |
GPL: | 238 |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Tin |
Crimp Area Plating Finish: | Matte |
Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Product Type: | Contact |
Mating Pin Diameter: | .039 in, 1 mm |
Standards Met: | CSA ;UL |
Part Aliases: | 1-794221-0 |
SKU: | AMP1-794221-0.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2018 | P-17-015208 - Product improvement. The drawings for the listed part number has been modified for clarification: 794221. Change: Increased mating surface. This change is considered by TE Connectivity as a product improvement. See attachment for description. | Download |
10/30/2017 | E-17-012487 - Product Improvement. The drawings for the listed part number has been modified for clarification: 794221. Change: Increased mating surface. | Download |