1-794607-1

Cut Strip - MICRO MNL RPT CNT STRP 15AU LF

Part Aliases: TE Connectivity BACA-AMP-180  
Enhance your power connections with our Micro MNL RPT CNT STRP 15AU LF, a vital component in the Micro MATE-N-LOK series. These contacts, featuring a socket design, offer reliable performance with a current rating of 5 A. With a termination method of crimping, they ensure secure connections suitable for various applications. The gold plating on the mating area guarantees excellent conductivity, while the nickel underplating enhances durability. RoHS compliant and designed for wire-to-wire connections, these contacts are essential for appliances and other power-related systems. With a package quantity of 15000, you'll have an ample supply for your projects. Upgrade your setups with these high-quality contacts for efficient and dependable power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-794607-1
Series:Micro MATE-N-LOK
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Package Quantity:15000
Cable Type:Discrete Wire
Contact Amperage:5 A
Termination Type:Crimp
GPL:239
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - .14 mm², 26 - 30 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Finish:Bright
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Part Aliases:1-794607-1 BACA-AMP-180
SKU:AMP1-794607-1.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/29/2022PCN-22-159284 - Drawing Correction. There are some dimensions in the loose piece customer drawings divergent from strip customer and production drawings. We are correcting those dimensions since loose-piece terminals are make from strip terminals, There are some dimensions tolerance in customer drawing in desagreement with what is specified in our production drawing. Then, we are correcting to avoid issues in future! This does not affect product functional because our products follow production drawings and it has been provided for a long time in this way
Download
05/01/2021P-21-020788 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Lickdale to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance.Download