5-747904-2

9 Plug Solder Cup, Gold Flash,

Introducing our Solder Cup Connectors, designed for high-performance connectivity in board-mount applications. With a straight-body orientation and a shell size of 1, these connectors feature nine contacts, providing ample connectivity options. Each contact is made of durable phosphor bronze, ensuring reliable signal transmission. The 20-size pin contacts are plated with gold flash in the mating area, offering excellent conductivity. Operating at a maximum temperature of 105°C, these connectors are suitable for a wide range of environments. RoHS compliant and meticulously crafted for quality and precision, they are a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-747904-2
Series:Solder Cup Connectors
Amperage:3 A
Gender:Plug
Number of Contacts:9
Mount Type:Board Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Maximum Operating Temperature:105 °C
Body Orientation:Straight
Pitch:2.77 mm
Shell Size:1
Contact Size:20
Contact Type:Pin
Shell Plating:Tin
Terminal Type:Solder
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Contact Mating Area Plating:Gold Flash
SKU:AMP5-747904-2
Insert Material:Thermoplastic
Farbe:Black
Preloaded:Yes
Contact Current Rating (Max):3 A
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin-Copper
Contact Base Material:Phosphor Bronze
Contact Size:20
Contact Configuration:Solder Cup
Contact Mating Area Plating Thickness:.8 µin
Wire Size:20 AWG / .5 - .6 mm²
Centerline (Pitch):.11 in / 2.77 mm
Enclosure:Without
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
Mating Connector Lock Type:Mounting Holes
PCB Mount Retention Type:None
Mating Connector Lock:With
Circuit Application:Signal
Shielded:Yes
Sealable:No
Connector System:Cable-to-Board
Grade:Standard
Shell Type:Full Metal Shell
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Grounding Indents:With
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Part Alias:AMP-5-0747904-2,CM8349-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/17/2014E-14-002047 - Document Clarification.Download