1-794616-4
FREE HANG DBL ROW HSG 14 POS
Enhance your power and signal connectivity with this Micro MATE-N-LOK housing. Designed for double-row configurations, it offers 14 positions for secure cable mounting. Crafted from durable nylon 66/6, it meets CSA and UL standards for reliable performance. With a pitch of 3mm, it accommodates 20-30 AWG wire sizes. Its black housing, measuring 6.86mm in height and 16.89mm in width, is both RoHS compliant and VDE tested. Operating in a wide temperature range of -40 to 105°C, it ensures robust functionality in various environments. Featuring a locking tab for mating retention and polarization for alignment, this housing is ideal for appliances and other power applications. With a package quantity of 500, it is suitable for high-volume projects, making it a versatile and essential component in your connector system.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-794616-4 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon 66/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 500 |
Contact Amperage: | 5 A |
Number of Positions: | 14 |
Housing Color: | Black |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 6.86 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Wire Size: | .051 - .517 mm², 20 - 30 AWG |
Connector Length: | 21.85 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 16.89 mm |
Mating Retention: | With |
Max Insulation Diameter: | .06 in, 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-794616-4 |
SKU: | AMP1-794616-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2018 | E-18-011787 - Product Improvement. The drawings for the listed part numbers have been modified for clarification; Before: Material symbol >PA66/6< After: >PA<. The symbol update is to eliminate errors in production and to improve tool change over time. No change in Form, Fit and function | Download |