| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-794616-6 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 6.86 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Wire Size: | .051 - .517 mm², 20 - 30 AWG |
| Connector Length: | 24.85 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 16.89 mm |
| Mating Retention: | With |
| Max Insulation Diameter: | .06 in, 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-794616-6 |
| SKU: | AMP1-794616-6 |
1-794616-6
Specifications
Detailed Description
Enhance your connection setup with our Free Hang Double Row Housing for 16 positions, designed for secure and efficient cable mounting in the Micro MATE-N-LOK series. Meeting CSA and UL standards, the housing is constructed from durable Nylon 66/6, ensuring reliable performance. With a pitch of 3mm and a voltage rating of 250V AC/DC, it is suitable for various power and signal applications. Featuring a black housing color and a compact design with a connector height of 6.86mm, it offers versatility while maintaining a sleek aesthetic. The housing accommodates 20-30 AWG wire sizes and is suitable for wire-to-wire connector systems. With mating alignment ensured through polarization and a locking tab mechanism, it guarantees a secure connection. Operating within a wide temperature range from -40 to 105°C (-40 to 221°F), this housing is a dependable choice for diverse industrial and appliance applications. Packaging includes 500 units in a convenient tray format, making it easy to manage bulk installations while adhering to RoHS compliance for environmental responsibility. Upgrade your connectivity solutions with this high-quality housing for efficient power and signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794617-6 | ![]() |


