1-794953-8

18P PM PLUG VAL-U-LOK V2

This UL and CSA compliant housing is designed for power and signal applications, featuring a durable nylon construction in a natural color. With two rows and 18 positions, it offers reliable connectivity for discrete wire cables. The panel mount design with a 4.2mm pitch and crimp termination method ensures secure installation. Operating temperature range from -40 to 105°C (-40 to 221°F) makes it suitable for various environments. Meeting UL 94V-2 flammability standards, it guarantees safety. With a voltage rating of 600V AC, it's ideal for high-powered devices. Each package contains 500 units, making it perfect for bulk installations. RoHS compliant and suitable for appliances, this connector housing is a versatile solution for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-794953-8
Housing Material:Nylon
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Cable Type:Discrete Wire
Number of Positions:18
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:.378 in, 9.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Contact Layout:Matrix
Connector Length:1.535 in, 39 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.9 mm, .94 in
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:15 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:1-794953-8
SKU:AMP1-794953-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: