1-796387-1
CPC PSTD RCPT,23-24,R/A LF
Enhance your power connectivity with our CPC PSTD RCPT, featuring a reliable right-angle design for seamless installation. This black connector, part of the AMP CPC series, is engineered for high performance with UL 94V-0 standards met. The male housing, made of durable PA 6/6 material, accommodates 24 contacts for efficient power transmission. Suitable for panel mounting via through-hole soldering, it offers a voltage rating of 250 VDC. With a compact shell size 23 and pin contact type, it ensures secure connections in various applications. Operating temperature ranges from -55 to 105°C (-67 to 221°F), making it ideal for diverse environments. Trust in our Circular Power Connectors for premium quality and RoHS compliance, ensuring eco-friendly solutions for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-796387-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | PA 6/6 |
Number of Contacts: | 24 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 23 |
Contact Type: | Pin |
Number of Positions: | 24 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-796387-1 |
Keying: | A |
Number of Signal Positions: | 24 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Assembly Length: | 61.72 mm / 2.43 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |