1-796406-1
CPC PSTD RCPT,23-37,R/A LF
Enhance your connectivity with our CPC PSTD RCPT, a high-performance connector designed for optimal functionality. Featuring a right-angle, panel-mount design with 23-37 contacts, this connector is perfect for various applications. Its durable black housing, constructed from UL 94V-0 rated PA 6/6 material, ensures reliable performance even in demanding environments. With a voltage rating of 250 VDC and operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees safe and efficient operation. The all-plastic shell and RoHS compliance further underscore its quality and environmental responsibility. Whether for industrial, commercial, or personal use, this AMP CPC connector assembly is the ideal choice for seamless connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-796406-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | PA 6/6 |
Number of Contacts: | 37 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 23 |
Contact Type: | Pin |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-796406-1 |
Keying: | A |
Number of Signal Positions: | 37 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Assembly Length: | 71.88 mm / 2.83 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |