| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796636-7 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 17 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796636-7 |
| SKU: | AMP1-796636-7 |
1-796636-7
Specifications
Detailed Description
Easily connect power and signal wires with our 15 A terminal block header. Featuring 17 contacts in a single row with a 5.08 mm pitch, this board-mountable header is designed for efficient PCB assembly. The housing, made of durable PA 6/6 in a vibrant green color, ensures secure connections. With a contact voltage rating of 300 V AC, it is suitable for various applications. Operating in a wide temperature range from -40 to 105 °C, it is reliable in harsh environments. RoHS compliant and suitable for lead-free solder processes, this header is also environmentally friendly. Its shrouded design and closed end offer added protection, while its through-hole mounting style simplifies installation. Perfect for wire sizes ranging from 12 to 30 AWG, this header is a versatile solution for your connectivity needs. Each package contains 50 pieces, making it ideal for bulk projects. Upgrade your connectivity with this high-quality terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796634-7 | ![]() |


