| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796641-6 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-796641-6 |
| SKU: | AMP1-796641-6 |
1-796641-6
Specifications
Detailed Description
Easily connect power and signal wires with our 16-position board mount terminal block. Featuring a sturdy PA 6/6 housing in sleek black, this right-angle stacking plug is suitable for industrial applications, with a high amperage rating of 15A and a 300V AC voltage capacity. The phosphor bronze contacts ensure reliable conductivity, while the screw terminals accommodate wire sizes ranging from 12 to 30 AWG. With a pitch of 5mm and side stackable configuration, it offers efficient wire-to-board connectivity. Operating in a wide temperature range from -40 to 105°C, this terminal block is RoHS compliant, making it an environmentally friendly choice for your projects. Each package contains 50 units, perfect for large-scale installations.

