| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796644-8 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 18 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796644-8 |
| SKU: | AMP1-796644-8 |
1-796644-8
Specifications
Detailed Description
Enhance your power and signal connections with our 18-position header, designed for seamless board mounting in industrial settings. With a durable PA 6/6 housing in a vibrant green hue, this connector features right-angle mounting for efficient installation. The copper alloy contacts plated with tin ensure reliable conductivity, while the 15A amperage and 300V AC voltage rating guarantee optimal performance. Tailored for wire sizes ranging from 12 to 30 AWG, it accommodates a variety of applications. Operating flawlessly in temperatures as low as -40°C and as high as 105°C, this header is a dependable choice for demanding environments. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious users. With a package quantity of 50, it's perfect for bulk installations. Elevate your connectivity solutions with this high-quality terminal block.

