1-796682-0

TERMI-BLOK PCB MOUNT 90 10P.

The TERMI-BLOK PCB Mount with 90-degree angle and 10 positions, perfect for power and signal applications. This straight-mount board connector features a 5mm pitch and can handle up to 17.5A of current at 300V AC. With a durable PA 6/6 housing in sleek black, it's designed for reliable performance in industrial settings, even in wide temperature ranges from -40 to 110°C. Wave solder capable and RoHS compliant, it's environmentally friendly and easy to integrate into your PCB assembly process. Each package includes 100 units, making it convenient for bulk installations. Trust in the quality and versatility of this connector for your wire-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-796682-0
Amperage:17.5 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:Stacking w/interlock
Screw Size:M3
Package Quantity:100
Contact Amperage:17.5 A
Number of Positions:10
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1-796682-0
SKU:AMP1-796682-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: