1-796694-2

Heilind Number:AMP1-796694-2
Manufacturer:TE Connectivity
Manufacturer Number:1-796694-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POS TERMI-BLOK HDR DIR. POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-796694-2
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:11 A
Number of Positions:12
Housing Color:Blue
GPL:124
Tail Length:.134 in, 3.4 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1-796694-2
SKU:AMP1-796694-2

Detailed Description

Introducing our 12-position header, designed for efficient power and signal connectivity in industrial settings. With a sturdy PA 6/6 housing in a sleek blue finish, this board mount connector ensures reliable performance even in demanding environments. Each contact, made of durable brass with tin plating, can handle up to 11 A of current at 300 V AC. The 3.5 mm pitch allows for easy wire termination, accommodating wire sizes from 14 to 30 AWG. Featuring a shrouded header type with closed ends, this connector guarantees secure mating while meeting RoHS compliance standards. Whether for PCB assembly or wire-to-board connections, this connector is a versatile solution for various applications. With a wide operating temperature range of -40 to 105°C (-40 to 221°F), it's suitable for use in diverse environments. Each package contains 100 pieces, making it convenient for bulk installations. Upgrade your connectivity with this high-quality header connector.