| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796866-1 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | With |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796866-1 |
| SKU: | AMP1-796866-1 |
1-796866-1
Specifications
Detailed Description
Easily connect power and signal wires with our 11-position header terminal block. Designed for board mounting, this right-angle connector features a durable PA 6/6 housing in a vibrant green color. With a 15 A amperage rating and 300 V AC voltage, it ensures reliable performance in industrial settings. The copper alloy contacts with tin plating offer secure connections, while the 5.08 mm pitch accommodates 12-30 AWG wire sizes. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), this RoHS-compliant terminal block is ideal for various applications. The package includes 100 units, making it convenient for large-scale projects. With its shrouded header type and interlock feature, it provides added safety and stability during use, meeting the highest quality standards for wire-to-board connectivity.

