| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796866-7 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 17 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | With |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796866-7 |
| SKU: | AMP1-796866-7 |
1-796866-7
Specifications
Detailed Description
Ensure secure power and signal connections with this 15 A right angle header. Perfect for board mounting, it features a durable PA 6/6 housing in a vibrant green color. With 17 positions and a pitch of 5.08 mm, it offers versatile connectivity for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this header is ideal for industrial use. RoHS compliant and suitable for lead-free solder processes, it guarantees both performance and environmental responsibility. Its wave solder capability up to 265°C and tin contact plating ensure reliable and durable connections. Whether for power or signal transmission, this connector is a dependable choice for wire-to-board setups. With its shrouded header type and through-hole mounting style, it ensures secure and stable connections. Packaged in convenient cartons of 50, it is perfect for bulk installations. Upgrade your terminal blocks with this high-quality connector, designed for seamless integration and lasting performance.

