| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796866-8 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 18 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | With |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796866-8 |
| SKU: | AMP1-796866-8 |
1-796866-8
Specifications
Detailed Description
Enhance your power and signal connections with this 15 A right-angle header, designed for board mount applications. With a durable housing made of PA 6/6 in a sleek green color, this connector offers reliable performance in industrial settings. Its 18 positions, each accommodating wire sizes from 12 to 30 AWG, ensure versatile connectivity. Featuring a contact material of copper alloy with tin plating, it guarantees efficient signal transmission. The included shrouded header design with interlock and closed-end construction provides added protection and stability. RoHS compliant and suitable for a wide operating temperature range, this connector is ideal for demanding environments. Each package contains 50 units, making it convenient for bulk installations. Upgrade your connectivity solutions with this high-quality terminal block.

