This black Stacking Header with 13 contacts is designed for optimal power and signal transmission in industrial settings. With a straight mount angle and a pitch of 5.08 mm, it offers secure board attachment. The PA 6/6 housing and brass contacts ensure durability, while the tin plating in the mating area guarantees reliable conductivity. Operating in a wide temperature range from -40 to 110 °C, it is suitable for various environments. With a contact amperage of 17.5 A and a voltage rating of 300 V AC, it meets high-performance requirements. This header, suitable for wire sizes ranging from 12 to 30 AWG, is RoHS compliant, making it environmentally friendly. With 50 pieces in a package, it offers convenience for bulk installations in assembly processes.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-796949-3
Amperage:17.5 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:13
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:Stacking w/interlock
Screw Size:M3
Package Quantity:50
Contact Amperage:17.5 A
Number of Positions:13
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Contact Mount Style:Through Hole
Marking Color:White
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1-796949-3
SKU:AMP1-796949-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: