1-825433-8

Heilind Number:AMP1-825433-8
Manufacturer:TE Connectivity
Manufacturer Number:1-825433-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MOD 2 PINHDR 1X18P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-825433-8
Series:AMPMODU Headers
Housing Material:,
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass, CuZn
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:400
Contact Amperage:5 A
Number of Positions:18
Housing Color:Green
Mount Orientation:Vertical
GPL:015
Profile:Standard
Packaging:Carton
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:31.5 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5188
Post Size:.025 in, .64 mm
Mating Post Length:.264 in, 6.7 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.5 µm
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:1-825433-8
SKU:AMP1-825433-8

Detailed Description

Easily connect electronic components with this 1x18-pin header. Designed for through-hole soldering on PCBs, it features gold-plated brass pins for reliable conductivity. With a 2.54mm pitch and standard profile, this industrial-grade connector is suitable for various applications. The green housing, meeting UL 94V-0 standards, ensures safety. Offering a 5A current rating and 750V dielectric withstanding voltage, it guarantees efficient power transmission. With a wave solder capable design, it's convenient for automated assembly processes. Ideal for the electronics industry, this header is a dependable choice for your connectivity needs.