1-825440-2

Heilind Number:AMP1-825440-2
Manufacturer:TE Connectivity
Manufacturer Number:1-825440-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MOD 2 PINHDR 2X12P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-825440-2
Series:AMPMODU Headers
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Brass, CuZn
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:350
Number of Positions:24
Housing Color:Green
Mount Orientation:Vertical
GPL:015
Profile:Standard
Packaging:Carton
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.7 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.06 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5222
Post Size:.025 in, .64 mm
Mating Post Length:.264 in, 6.7 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway, Standard
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.5 µm
High Temperature Housing:No
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:1-825440-2
SKU:AMP1-825440-2

Detailed Description

Experience seamless connectivity with our MOD 2 PINHDR, designed for optimal performance in electronic assemblies. With a 2x12 pin configuration and through-hole solder termination, this header ensures secure and reliable connections. Crafted from durable polyester with a UL 94V-0 flammability rating, it guarantees safety and longevity. The brass contact material, plated with gold, offers excellent conductivity. Suitable for industrial applications, this header is wave solder capable up to 265°C, meeting high standards of quality and reliability. Its green housing and standard profile make it easy to integrate into PCB assemblies. With a mating post length of .264 inches and a .025-inch post size, it provides a perfect fit for your electronic projects. RoHS compliant and meeting industry regulations, this connector is the ideal choice for professionals in the field. Elevate your connectivity solutions with our AMPMODU Headers.