| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-825440-4 |
| Series: | AMPMODU Headers |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass, CuZn |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 250 |
| Number of Positions: | 28 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .7 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway, Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-825440-4 |
| SKU: | AMP1-825440-4 |
1-825440-4
Specifications
Detailed Description
Enhance your PCB connectivity with this versatile 2x14 pin header module. Featuring a durable polyester housing in a vibrant green hue, this header offers reliable performance in industrial settings. With its through-hole solder termination method and 2.54mm pitch, it ensures secure and stable connections. The 28 gold-plated brass contacts, meeting UL 94V-0 flammability standards, provide excellent conductivity and durability. Designed for vertical mounting, this header is wave solder capable up to 265°C, making it suitable for a wide range of applications. With RoHS compliance and high-temperature housing, it guarantees both environmental responsibility and longevity. Whether for commercial or industrial use, this header is a dependable choice for your PCB assembly needs.

