1-826634-6
16P MODU 2 PIN HDR
Discover the AMPMODU Header, a versatile connector essential for your PCB assembly needs. With its durable Polybutylene Terephthalate housing in a vibrant green color, this two-row header features 32 gold-plated pin contacts, perfect for through-hole soldering. Operating at a standard temperature, it ensures reliable performance in industrial settings. Fully compliant with RoHS regulations, this connector is also environmentally friendly. Its breakaway design and right-angle mount orientation offer convenient installation on printed circuit boards. With a contact rating of 5A and a 1000V dielectric withstanding voltage, it guarantees efficient and safe connectivity. Each package includes 150 units, making it ideal for bulk applications. Upgrade your electronic projects with the AMPMODU Header, the perfect choice for quality and durability in PCB connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-826634-6 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate - GV |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 150 |
Contact Amperage: | 5 A |
Number of Positions: | 32 |
Housing Color: | Green |
Mount Orientation: | Right Angle |
GPL: | 015 |
Profile: | Standard |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5188 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .264 in, 6.7 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-826634-6 |
SKU: | AMP1-826634-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download |
10/29/2012 | P-12-007877 - Manufacturing location change. | Download |