| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-827932-8 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | CuSn |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 36 |
| Housing Color: | Green |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .0248 in, .63 mm |
| Mating Post Length: | .11 in, 2.8 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .11 in, 2.8 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 1-827932-8 |
| SKU: | AMP1-827932-8 |
1-827932-8
Specifications
Detailed Description
Elevate your PCB connectivity with our AMPMODU Headers, designed for precision and durability. These headers feature a two-row pin configuration with a pitch of 2.54mm (.1 in), offering reliable Through Hole - Solder termination. With a contact material of CuSn and a contact amperage of 5A, they ensure efficient power transmission. The housing, made of Polybutylene Terephthalate with a vibrant green color, is both sturdy and visually appealing. Operating flawlessly in temperatures ranging from -65 to 105°C, they are ideal for industrial applications. Additionally, with a package quantity of 200, you can trust in bulk supply availability. RoHS compliant and boasting a high dielectric withstanding voltage of 750V, these headers prioritize safety and environmental responsibility. Perfect for PCB Mount Header assemblies, they guarantee seamless integration into your circuit designs. Upgrade to these AMPMODU Headers for unparalleled performance in your connectivity solutions.

