| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-837975-6 |
| Gender: | Female |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 40000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 16 AWG |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP1-837975-6 |
1-837975-6
Specifications
Detailed Description
Enhance your electrical connections with the LGH-3 Lead Electric Molded End. This female connector, terminated to cable for easy installation, offers reliable performance with a voltage rating of 40000 V DC. Featuring a socket contact type, it accommodates wires as small as 16 AWG. Operating seamlessly in temperatures ranging from -55 to 125 °C (-67 to 257 °F), this Circular Power Connector is a versatile and durable solution for various applications. Trust in its quality and compliance with RoHS standards for your connectivity needs.

