| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84533-9 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .049 in, 1.25 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Number of Positions: | 19 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| Tail Length: | .126 in, 3.2 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .189 in, 4.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.082 in, 27.5 mm |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .346 in, 8.8 mm |
| PCB Mount Alignment: | With |
| Insertion Force: | Non-ZIF |
| Contact Mating Location: | Top |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 1-84533-9 |
| SKU: | AMP1-84533-9 |
1-84533-9
Specifications
Detailed Description
This FPC Connector Assembly is designed for board mount installation, featuring a right-angle orientation with 19 contacts in a single row. Constructed with durable Polybutylene Terephthalate housing and Phosphor Bronze contacts plated with Tin, it ensures reliable performance in signal transmission applications. With a pitch of 1.25mm and a maximum voltage rating of 50V AC, it offers efficient connectivity. The connector, suitable for FPC/FFC cables, is RoHS compliant and operates effectively in a wide temperature range from -40 to 85°C. Its compact design, with a height of 4.8mm, allows for space-saving installation. This versatile component, part of the FPC series, is ideal for various electronic devices requiring secure and efficient board-to-board connections.

