| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84952-3 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 200 V AC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2 µm, 78.74 µin |
| Connector Height: | .101 in, 2.56 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Product Code: | 1136 |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 20.92 mm, .824 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .258 in, 6.54 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 1-84952-3 |
| SKU: | AMP1-84952-3 |
1-84952-3
Specifications
Detailed Description
Experience seamless connectivity with our high-performance FPC Connector Assembly, designed for efficient signal transmission in a variety of applications. Featuring a 1A amperage capacity and 200V AC voltage rating, this connector ensures reliable power delivery. The receptacle gender, surface mount termination method, and right-angle mount orientation offer versatility in installation, while the 1mm pitch and 13 positions cater to intricate circuitry needs. Constructed with durable LCP housing and phosphor bronze contacts plated with tin, it guarantees long-lasting performance even in demanding environments. With a compact form factor and ZIF insertion force, it's easy to integrate into your setup. RoHS compliant and featuring a bright finish, it meets stringent quality standards. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1734248-3 | ![]() | |
| TE Connectivity 1-84953-3 | ![]() |


