| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-86177-8 |
| Color: | Black |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | .3 in, 7.6 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-86177-8 |
| SKU: | AMP1-86177-8 |
1-86177-8
Specifications
Detailed Description
This black AMPMODU IV/V Housing Connector features a durable nylon-GF construction, making it suitable for industrial use. With a 2.54 mm pitch and 6 positions, it allows for secure and reliable connections. Meeting CSA and UL standards, it offers a high amperage of 3A and a voltage rating of 250VAC, ensuring safety and performance. Designed for wire and cable termination via crimping, this connector is ideal for PCB applications. Its operating temperature range of -65 to 105°C and UL 94V-0 flammability rating guarantee robustness in various environments. RoHS compliant, it adheres to environmental standards while offering ease of installation with its package quantity of 1. Whether in commercial or industrial settings, this connector serves as a dependable solution for power and signal transmission needs.

