Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-86182-5 |
Series: | AMPMODU |
Amperage: | 5 A |
Contact Material: | Brass |
Contact Plating: | Gold |
Maximum Contact Resistance: | 12 ;12 m?? |
SKU: | AMP1-86182-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |