1-86479-7
22 MODII HDR DRRA UNSHRD .100
Introducing our AMPMODU Headers, featuring a right-angle body orientation and a pitch of 2.54mm (.1 in). With 22 contacts arranged in 2 rows, these headers are designed for through-hole solder termination on printed circuit boards. Constructed with UL 94V-0 rated thermoplastic housing in a sleek black color, they offer reliable performance in industrial environments. The phosphor bronze contacts with gold plating ensure optimal conductivity, while the 30 µin thick underplating of nickel enhances durability. With a current rating of 3A and a dielectric withstanding voltage of 750V AC/DC, these headers are suitable for a wide range of applications. RoHS compliant and operating temperature range of -65 to 105°C, they meet international standards for quality and environmental responsibility. Each package includes 25 headers, conveniently organized in a tray for easy handling during assembly. Upgrade your PCB connectivity with these high-quality headers, perfect for demanding electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-86479-7 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 25 |
Contact Amperage: | 3 A |
Number of Positions: | 22 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 015 |
Profile: | Standard |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5188 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .11 in, 2.79 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 30 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-86479-7 |
SKU: | AMP1-86479-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |