1-86566-6
FFC RECP CRIMP S-I
Enhance connectivity with our FFC RECP CRIMP S-I, designed for efficient signal transmission in various applications. This cable mount connector features a reliable crimp termination method and durable phosphor bronze contact material, ensuring secure connections. With a pitch of 2.54 mm (0.1 in) and socket contact type, it accommodates round wire and discrete signal requirements. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is suitable for diverse environments. Gold plating on the contact mating area and PCB terminals guarantees optimal conductivity, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for cable-to-cable setups, this product accepts wire insulation diameters ranging from 1.02 to 1.42 mm (0.04 to 0.056 in), accommodating 22-26 AWG wire sizes. With a solder tail contact plating thickness of 50 µin and a conductor width of 1.27 mm (1.82 mm), it offers reliable performance in demanding conditions. Explore seamless connectivity solutions with our FFC RECP CRIMP S-I connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-86566-6 |
Amperage: | 2 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Wire Type: | Round Wire, Discrete |
GPL: | 323 |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 50 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5176 |
Wire Size: | .12 - .4 mm², 22 - 26 AWG |
Connector System: | Cable-to-Cable |
Accepts Wire Insulation Diameter: | .04 - .056 in, 1.02 - 1.42 mm |
Solder Tail Contact Plating Thickness: | 50 µin |
Conductor Width: | 1.27 mm, 1.82 mm |
Part Aliases: | 1-86566-6 |
SKU: | AMP1-86566-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |