2151980-2
OCEAN_2.0_Applicator-S-055F062O-A
Enhance your application process with the OCEAN_2.0 Applicator-S-055F062O-A. This versatile tool is designed for precision and efficiency, offering two stroke terminator options - 30mm (1.12") and 40mm (1.62") - to suit various project needs. Powered by a pneumatic feed system, it ensures smooth and consistent operation. With strict adherence to RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a range of tasks in the Products, Connectors, and Tools categories, this applicator is a valuable asset in any workspace. Elevate your workflow with its advanced features and reliable performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151980-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151980-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |